
LWC25-H25-C | |
|---|---|
DigiKey Part Number | 298-10257-ND |
Manufacturer | |
Manufacturer Product Number | LWC25-H25-C |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Arrowhead, Winged 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.860" (21.84mm) | |
Width | 0.580" (14.73mm) | |
Height | 0.470" (11.94mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.61600 | £6.16 |
| 25 | £0.59800 | £14.95 |
| 50 | £0.58520 | £29.26 |
| 100 | £0.57260 | £57.26 |
| 300 | £0.55323 | £165.97 |
| 500 | £0.54442 | £272.21 |
| 1,000 | £0.53267 | £532.67 |
| 2,500 | £0.51750 | £1,293.75 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

