LCD300-38DF-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 12
Unit Price: £22.86000
Datasheet
Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD300-38DF-X

DigiKey Part Number
LCD300-38DF-X-ND
Manufacturer
Manufacturer Product Number
LCD300-38DF-X
Description
CONN TERM RECT TONG 300 MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.160" (4.06mm)
Length - Overall
-
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
White
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.650" (16.51mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes