Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD300-38D-X

DigiKey Part Number
298-22257-ND
Manufacturer
Manufacturer Product Number
LCD300-38D-X
Description
CONN TERM RECT TONG 300 MCM #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.160" (4.06mm)
Length - Overall
3.740" (95.00mm)
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
White
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.650" (16.51mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£19.86000£19.86
10£18.47200£184.72
25£17.94480£448.62
50£17.55540£877.77
100£17.17380£1,717.38
250£16.68140£4,170.35
500£16.31770£8,158.85
1,000£15.96139£15,961.39
2,500£15.50140£38,753.50
Manufacturers Standard Package
Unit Price without VAT:£19.86000
Unit Price with VAT:£23.83200