General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HE2AN-S-AC240V

DigiKey Part Number
255-1668-ND
Manufacturer
Manufacturer Product Number
HE2AN-S-AC240V
Description
RELAY GEN PURPOSE DPST 25A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
6925VA, 750W
Coil Current
10.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
168 VAC
Must Release Voltage
36 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, VDE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
22.22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£25.22000£25.22
20£21.68950£433.79
40£20.94475£837.79
60£20.52050£1,231.23
100£19.99830£1,999.83
260£19.05619£4,954.61
Manufacturers Standard Package
Unit Price without VAT:£25.22000
Unit Price with VAT:£30.26400