



HE2AN-DC48V | |
|---|---|
DigiKey Part Number | 255-1661-ND |
Manufacturer | |
Manufacturer Product Number | HE2AN-DC48V |
Description | RELAY GEN PURPOSE DPST 25A 48V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6925VA, 750W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.02000 | £35.02 |
| 20 | £30.12150 | £602.43 |
| 40 | £29.08625 | £1,163.45 |
| 60 | £28.49717 | £1,709.83 |
| 100 | £27.77160 | £2,777.16 |
| 260 | £26.46277 | £6,880.32 |
| Unit Price without VAT: | £35.02000 |
|---|---|
| Unit Price with VAT: | £42.02400 |

