General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HE1AN-Q-DC48V

DigiKey Part Number
255-1650-ND
Manufacturer
Manufacturer Product Number
HE1AN-Q-DC48V
Description
RELAY GEN PURPOSE SPST 30A 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
8310VA, 900W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, VDE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.87000£10.87
20£9.35150£187.03
40£9.03100£361.24
60£8.84817£530.89
100£8.62320£862.32
260£8.21742£2,136.53
500£7.95056£3,975.28
Manufacturers Standard Package
Unit Price without VAT:£10.87000
Unit Price with VAT:£13.04400