HC4D-HTM-DC100V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: £24.91000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4D-HTM-DC100V

DigiKey Part Number
HC4D-HTM-DC100V-ND
Manufacturer
Manufacturer Product Number
HC4D-HTM-DC100V
Description
RELAY GEN PURPOSE 4PDT 3A 100V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 100VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC - Max
Load - Max Switching
750VA
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 14 Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
80 VDC
Must Release Voltage
10 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
10 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable