ERJ-S1TJ331U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 17,835
Unit Price: £0.41000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 14,308
Unit Price: £0.25000
Datasheet

Direct


Bourns Inc.
In Stock: 83
Unit Price: £0.18000
Datasheet

Similar


Vishay Dale
In Stock: 9,906
Unit Price: £0.20000
Datasheet

Similar


Vishay Dale
In Stock: 1,175
Unit Price: £0.56000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.03768
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.10109
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.09536
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 44,367
Unit Price: £0.16000
Datasheet

Similar


YAGEO
In Stock: 4,000
Unit Price: £0.28000
Datasheet
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ331U

DigiKey Part Number
ERJ-S1TJ331U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ331U
Description
RES 330 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ331U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12801£512.04
Manufacturers Standard Package
Unit Price without VAT:£0.12801
Unit Price with VAT:£0.15361