
SR2512JK-07330RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-07330RLTR-ND - Tape & Reel (TR) 13-SR2512JK-07330RLCT-ND - Cut Tape (CT) 13-SR2512JK-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07330RL |
Description | RES 330 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15800 | £1.58 |
| 25 | £0.12960 | £3.24 |
| 50 | £0.11340 | £5.67 |
| 100 | £0.10040 | £10.04 |
| 250 | £0.08744 | £21.86 |
| 500 | £0.07992 | £39.96 |
| 1,000 | £0.07394 | £73.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06173 | £246.92 |
| 8,000 | £0.05889 | £471.12 |
| 12,000 | £0.05751 | £690.12 |
| 20,000 | £0.05602 | £1,120.40 |
| 28,000 | £0.05516 | £1,544.48 |
| 40,000 | £0.05435 | £2,174.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

