ERJ-D1CFR180U is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: £5.33065
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: £2.65765
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 7,975
Unit Price: £7.30000
Datasheet
Image for ERJ-D1CFR180U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-D1CFR180U

DigiKey Part Number
ERJ-D1CFR180U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-D1CFR180U
Description
RES 0.180 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-D1CFR180U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.19342£967.10
Manufacturers Standard Package
Unit Price without VAT:£0.19342
Unit Price with VAT:£0.23210