
RLW73PH2FR18TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR18TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR18TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR18TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR18TE |
Description | RLW73P H2 1% R18 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.37900 | £3.79 |
| 25 | £0.32320 | £8.08 |
| 50 | £0.28800 | £14.40 |
| 100 | £0.25820 | £25.82 |
| 250 | £0.22548 | £56.37 |
| 500 | £0.20498 | £102.49 |
| 1,000 | £0.18757 | £187.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16020 | £640.80 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

