
EEU-TP1V122B | |
|---|---|
DigiKey Part Number | P15714CT-ND - Cut Tape (CT) P15714TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V122B |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V122B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.904 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.985 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.00400 | £20.04 |
| 50 | £1.60880 | £80.44 |
| 100 | £1.48410 | £148.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.32604 | £331.51 |
| 500 | £1.24638 | £623.19 |
| 750 | £1.20619 | £904.64 |
| 1,250 | £1.16138 | £1,451.73 |
| 1,750 | £1.13506 | £1,986.36 |
| 2,500 | £1.10963 | £2,774.07 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

