820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E821B

DigiKey Part Number
P15689CT-ND - Cut Tape (CT)
P15689TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1E821B
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E821B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.155 A @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.75000£1.75
10£1.15600£11.56
50£0.90720£45.36
100£0.82870£82.87
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.68082£340.41
1,000£0.63909£639.09
1,500£0.61803£927.04
2,500£0.59456£1,486.40
3,500£0.58077£2,032.69
5,000£0.56745£2,837.25
Manufacturers Standard Package
Unit Price without VAT:£1.75000
Unit Price with VAT:£2.10000