2000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E202SB

DigiKey Part Number
P15694CT-ND - Cut Tape (CT)
P15694TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1E202SB
Description
CAP ALUM 2000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E202SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.904 A @ 120 Hz
Ripple Current @ High Frequency
1.985 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.85000£2.85
10£1.92500£19.25
50£1.54240£77.12
100£1.42180£142.18
Tape & Box (TB)
QuantityUnit PriceExt Price
250£1.26920£317.30
500£1.19218£596.09
750£1.15331£864.98
1,250£1.10999£1,387.49
1,750£1.08454£1,897.95
2,500£1.05995£2,649.88
Manufacturers Standard Package
Unit Price without VAT:£2.85000
Unit Price with VAT:£3.42000