Similar
Similar

EEU-TA1H100B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1H100BCT-ND - Cut Tape (CT) 10-EEU-TA1H100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H100B |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 117 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 950 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.54500 | £5.45 |
| 50 | £0.41560 | £20.78 |
| 100 | £0.37450 | £37.45 |
| 500 | £0.30364 | £151.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27616 | £276.16 |
| 2,000 | £0.25795 | £515.90 |
| 3,000 | £0.24876 | £746.28 |
| 5,000 | £0.23852 | £1,192.60 |
| 7,000 | £0.23249 | £1,627.43 |
| 10,000 | £0.22668 | £2,266.80 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |


