470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1V471B

DigiKey Part Number
P15772CT-ND - Cut Tape (CT)
P15772TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1V471B
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1V471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
690 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.33000£1.33
10£0.86800£8.68
50£0.67340£33.67
100£0.61200£61.20
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.49706£248.53
1,000£0.46440£464.40
1,500£0.44793£671.89
2,500£0.42956£1,073.90
3,500£0.41876£1,465.66
5,000£0.40833£2,041.65
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600