
EEU-FR1V101 | |
|---|---|
DigiKey Part Number | P124225-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V101 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V101 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Bulk | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32800 | £3.28 |
| 50 | £0.24580 | £12.29 |
| 200 | £0.19770 | £39.54 |
| 600 | £0.17035 | £102.21 |
| 1,000 | £0.16010 | £160.10 |
| 2,600 | £0.14431 | £375.21 |
| 5,000 | £0.13560 | £678.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

