270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J271LB

DigiKey Part Number
P15296CT-ND - Cut Tape (CT)
P15296TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J271LB
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J271LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.18000£1.18
10£0.76500£7.65
50£0.59060£29.53
100£0.53540£53.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.43234£216.17
1,000£0.40299£402.99
1,500£0.38818£582.27
2,500£0.37166£929.15
3,500£0.36196£1,266.86
5,000£0.35259£1,762.95
Manufacturers Standard Package
Unit Price without VAT:£1.18000
Unit Price with VAT:£1.41600