4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H4R7B

DigiKey Part Number
P124232CT-ND - Cut Tape (CT)
P124232TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1H4R7B
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H4R7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
101.75 mA @ 120 Hz
Ripple Current @ High Frequency
185 mA @ 100 kHz
Impedance
620 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.18100£1.81
50£0.13240£6.62
100£0.11710£11.71
500£0.09058£45.29
1,000£0.08218£82.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.07382£147.64
4,000£0.06813£272.52
6,000£0.06525£391.50
10,000£0.06204£620.40
14,000£0.06016£842.24
20,000£0.05833£1,166.60
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800