
EEU-FR1A182 | |
|---|---|
DigiKey Part Number | P14381-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A182 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.744 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.18 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.57200 | £5.72 |
| 50 | £0.43700 | £21.85 |
| 200 | £0.35865 | £71.73 |
| 600 | £0.31405 | £188.43 |
| 1,000 | £0.29737 | £297.37 |
| 2,600 | £0.27166 | £706.32 |
| 5,000 | £0.25749 | £1,287.45 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

