EEU-FM1H121LBJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2,432
Unit Price: £0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.56000
Datasheet

Similar


Panasonic Industry
In Stock: 2,602
Unit Price: £0.62000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £0.15833
Datasheet

Similar


Nichicon
In Stock: 193
Unit Price: £0.50000
Datasheet

Similar


Nichicon
In Stock: 172
Unit Price: £0.46000
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FM SERIES

EEU-FM1H121LBJ

DigiKey Part Number
EEU-FM1H121LBJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1H121LBJ
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1H121LBJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
798 mA @ 120 Hz
Ripple Current @ High Frequency
1.14 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.