
EEU-FK1V222 | |
|---|---|
DigiKey Part Number | P124317-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V222 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V222 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.208 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| 10 | £1.61200 | £16.12 |
| 50 | £1.28440 | £64.22 |
| 100 | £1.18080 | £118.08 |
| 500 | £1.00274 | £501.37 |
| 1,000 | £0.94674 | £946.74 |
| 2,500 | £0.88702 | £2,217.55 |
| 5,000 | £0.85067 | £4,253.35 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

