
EEU-FK1C222L | |
|---|---|
DigiKey Part Number | P124278-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C222L |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C222L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.712 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.14 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.94100 | £9.41 |
| 50 | £0.73320 | £36.66 |
| 100 | £0.66760 | £66.76 |
| 500 | £0.55466 | £277.33 |
| 1,000 | £0.51911 | £519.11 |
| 2,500 | £0.48118 | £1,202.95 |
| 5,000 | £0.45807 | £2,290.35 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

