270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V271B

DigiKey Part Number
10-EEU-FC1V271BCT-ND - Cut Tape (CT)
10-EEU-FC1V271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V271B
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V271B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
682.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
68 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.45900£4.59
50£0.34780£17.39
100£0.31240£31.24
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.24680£123.40
1,000£0.22793£227.93
1,500£0.21840£327.60
2,500£0.20778£519.45
3,500£0.20154£705.39
5,000£0.19551£977.55
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600