
EEU-FC1V182SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V182SBCT-ND - Cut Tape (CT) 10-EEU-FC1V182SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V182SB |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V182SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.992 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.24400 | £12.44 |
| 50 | £0.97980 | £48.99 |
| 100 | £0.89620 | £89.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.79220 | £198.05 |
| 500 | £0.73880 | £369.40 |
| 750 | £0.71188 | £533.91 |
| 1,250 | £0.68185 | £852.31 |
| 1,750 | £0.66421 | £1,162.37 |
| 2,500 | £0.64716 | £1,617.90 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

