1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V182SB

DigiKey Part Number
10-EEU-FC1V182SBCT-ND - Cut Tape (CT)
10-EEU-FC1V182SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V182SB
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V182SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.992 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.88000£1.88
10£1.24400£12.44
50£0.97980£48.99
100£0.89620£89.62
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.79220£198.05
500£0.73880£369.40
750£0.71188£533.91
1,250£0.68185£852.31
1,750£0.66421£1,162.37
2,500£0.64716£1,617.90
Manufacturers Standard Package
Unit Price without VAT:£1.88000
Unit Price with VAT:£2.25600