
EEU-FC1J820B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J820BCT-ND - Cut Tape (CT) 10-EEU-FC1J820BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J820B |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J820B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 347.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 535 mA @ 100 kHz | |
Impedance | 256 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36700 | £3.67 |
| 50 | £0.27580 | £13.79 |
| 100 | £0.24680 | £24.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19310 | £96.55 |
| 1,000 | £0.17760 | £177.60 |
| 1,500 | £0.16978 | £254.67 |
| 2,500 | £0.16105 | £402.62 |
| 3,500 | £0.15592 | £545.72 |
| 5,000 | £0.15096 | £754.80 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

