
EEU-FC1H222C | |
|---|---|
DigiKey Part Number | P19488-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H222C |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H222C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.33700 | £13.37 |
| 50 | £1.05640 | £52.82 |
| 100 | £0.96770 | £96.77 |
| 500 | £0.81534 | £407.67 |
| 1,000 | £0.76741 | £767.41 |
| 2,500 | £0.71629 | £1,790.72 |
| 5,000 | £0.68516 | £3,425.80 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

