
EEU-FC1H121B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H121BCT-ND - Cut Tape (CT) 10-EEU-FC1H121BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H121B |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H121B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 399.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Active | Impedance 162 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36400 | £3.64 |
| 50 | £0.27320 | £13.66 |
| 100 | £0.24450 | £24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19132 | £95.66 |
| 1,000 | £0.17597 | £175.97 |
| 1,500 | £0.16821 | £252.31 |
| 2,500 | £0.15956 | £398.90 |
| 3,500 | £0.15448 | £540.68 |
| 5,000 | £0.14957 | £747.85 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

