56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C560B

DigiKey Part Number
10-EEU-FC1C560BCT-ND - Cut Tape (CT)
10-EEU-FC1C560BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C560B
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C560B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
113.8 mA @ 120 Hz
Ripple Current @ High Frequency
175 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.18200£1.82
50£0.13320£6.66
100£0.11780£11.78
500£0.09116£45.58
1,000£0.08273£82.73
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.07433£148.66
4,000£0.06859£274.36
6,000£0.06570£394.20
10,000£0.06248£624.80
14,000£0.06058£848.12
20,000£0.05875£1,175.00
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000