
EEU-FC1C182B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C182BCT-ND - Cut Tape (CT) 10-EEU-FC1C182BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C182B |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C182B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.556 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.945 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.83000 | £8.30 |
| 50 | £0.64280 | £32.14 |
| 100 | £0.58370 | £58.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47304 | £236.52 |
| 1,000 | £0.44155 | £441.55 |
| 1,500 | £0.42565 | £638.47 |
| 2,500 | £0.40795 | £1,019.88 |
| 3,500 | £0.39753 | £1,391.36 |
| 5,000 | £0.38748 | £1,937.40 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

