560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A561B

DigiKey Part Number
10-EEU-FC1A561BCT-ND - Cut Tape (CT)
10-EEU-FC1A561BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A561B
Description
CAP ALUM 560UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A561B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
566.3 mA @ 120 Hz
Ripple Current @ High Frequency
755 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.36700£3.67
50£0.27580£13.79
100£0.24680£24.68
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.19310£96.55
1,000£0.17760£177.60
1,500£0.16978£254.67
2,500£0.16105£402.62
3,500£0.15592£545.72
5,000£0.15096£754.80
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600