
EEU-FC1A181B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1A181BCT-ND - Cut Tape (CT) 10-EEU-FC1A181BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A181B |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A181B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 188.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21500 | £2.15 |
| 50 | £0.15880 | £7.94 |
| 100 | £0.14080 | £14.08 |
| 500 | £0.10970 | £54.85 |
| 1,000 | £0.09987 | £99.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09002 | £180.04 |
| 4,000 | £0.08335 | £333.40 |
| 6,000 | £0.07998 | £479.88 |
| 10,000 | £0.07623 | £762.30 |
| 14,000 | £0.07402 | £1,036.28 |
| 20,000 | £0.07189 | £1,437.80 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

