68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2C680B

DigiKey Part Number
10-EEU-ED2C680BCT-ND - Cut Tape (CT)
10-EEU-ED2C680BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-ED2C680B
Description
CAP ALUM 68UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2C680B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.74300£7.43
50£0.57240£28.62
100£0.51870£51.87
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.41838£209.19
1,000£0.38977£389.77
1,500£0.37533£563.00
2,500£0.35923£898.07
3,500£0.34977£1,224.20
5,000£0.34064£1,703.20
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000