
EEU-EB2G330B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2G330BCT-ND - Cut Tape (CT) 10-EEU-EB2G330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2G330B |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2G330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.20200 | £12.02 |
| 50 | £0.94460 | £47.23 |
| 100 | £0.86350 | £86.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.76244 | £190.61 |
| 500 | £0.71052 | £355.26 |
| 750 | £0.68433 | £513.25 |
| 1,250 | £0.65513 | £818.91 |
| 1,750 | £0.63797 | £1,116.45 |
| 2,500 | £0.62138 | £1,553.45 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

