22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2G220B

DigiKey Part Number
10-EEU-EB2G220BCT-ND - Cut Tape (CT)
10-EEU-EB2G220BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB2G220B
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2G220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
410 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.45000£1.45
10£0.94600£9.46
50£0.73680£36.84
100£0.67060£67.06
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.54638£273.19
1,000£0.51116£511.16
1,500£0.49339£740.09
2,500£0.47358£1,183.95
3,500£0.46195£1,616.83
5,000£0.45070£2,253.50
Manufacturers Standard Package
Unit Price without VAT:£1.45000
Unit Price with VAT:£1.74000