EEU-EB1A101SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 32
Unit Price: £0.28000
Datasheet

Similar


Panasonic Industry
In Stock: 1,550
Unit Price: £0.28000
Datasheet

Similar


Panasonic Industry
In Stock: 8,561
Unit Price: £0.28000
Datasheet

Similar


Panasonic Industry
In Stock: 7,799
Unit Price: £0.29000
Datasheet

Similar


Panasonic Industry
In Stock: 14,776
Unit Price: £0.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £0.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £0.03911
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £0.00000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A101SB

DigiKey Part Number
EEU-EB1A101SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1A101SB
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1A101SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
85.8 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.04697£187.88
Unit Price without VAT:£0.04697
Unit Price with VAT:£0.05636