EET-HC2C681CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 250
Unit Price: £3.55000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £1.75730
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £5.26070
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £2.38855
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £2.71920
Datasheet

Similar


Rubycon
In Stock: 207
Unit Price: £5.67000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £2.27440
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £2.06820
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £2.42995
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £1.66370
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £1.76275
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £7.14495
Datasheet

Similar


Rubycon
In Stock: 98
Unit Price: £3.69000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: £1.94990
Datasheet
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2C681CA

DigiKey Part Number
P11712-ND
Manufacturer
Manufacturer Product Number
EET-HC2C681CA
Description
CAP ALUM 680UF 20% 160V SNAP TH
Customer Reference
Detailed Description
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2C681CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes