EET-HC2C222DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 112
Unit Price: £7.82000
Datasheet

Direct


TDK
In Stock: 117
Unit Price: £10.71000
Datasheet

Direct


Chemi-Con
In Stock: 732
Unit Price: £5.94000
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: £6.58000
Datasheet
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2C222DA

DigiKey Part Number
P11704-ND
Manufacturer
Manufacturer Product Number
EET-HC2C222DA
Description
CAP ALUM 2200UF 20% 160V SNAP TH
Customer Reference
Detailed Description
2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2C222DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Ripple Current @ High Frequency
4.06 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes