EEE-TK1K221AM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 18
Unit Price: £2.41000
Datasheet

Similar


Panasonic Industry
In Stock: 678
Unit Price: £2.32000
Datasheet

Similar


Panasonic Industry
In Stock: 250
Unit Price: £2.16000
Datasheet
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1K221AM

DigiKey Part Number
PCE4912TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TK1K221AM
Description
CAP ALUM 220UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1K221AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
280mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£1.14400£143.00
Manufacturers Standard Package
Unit Price without VAT:£1.14400
Unit Price with VAT:£1.37280