
EEV-TG1K221UM | |
|---|---|
DigiKey Part Number | PCE3674TR-ND - Tape & Reel (TR) PCE3674CT-ND - Cut Tape (CT) PCE3674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1K221UM |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1K221UM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.43900 | £14.39 |
| 50 | £1.13960 | £56.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £0.99944 | £124.93 |
| 250 | £0.92672 | £231.68 |
| 375 | £0.89000 | £333.75 |
| 625 | £0.84909 | £530.68 |
| 875 | £0.82503 | £721.90 |
| 1,250 | £0.80180 | £1,002.25 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

