Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FP1A221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1A221ALTR-ND - Tape & Reel (TR) 10-EEE-FP1A221ALCT-ND - Cut Tape (CT) 10-EEE-FP1A221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A221AL |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.43500 | £4.35 |
| 50 | £0.32920 | £16.46 |
| 100 | £0.29560 | £29.56 |
| 500 | £0.23778 | £118.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22371 | £223.71 |
| 2,000 | £0.20826 | £416.52 |
| 3,000 | £0.20046 | £601.38 |
| 5,000 | £0.19177 | £958.85 |
| 7,000 | £0.18666 | £1,306.62 |
| 10,000 | £0.18172 | £1,817.20 |
| 12,000 | £0.17937 | £2,152.44 |
| 24,000 | £0.17143 | £4,114.32 |
| 25,000 | £0.17101 | £4,275.25 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |








