220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A221AL

DigiKey Part Number
10-EEE-FK1A221ALTR-ND - Tape & Reel (TR)
10-EEE-FK1A221ALCT-ND - Cut Tape (CT)
10-EEE-FK1A221ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A221AL
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A221AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
260 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,670
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20746£207.46
2,000£0.19289£385.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.40300£4.03
50£0.31280£15.64
100£0.28050£28.05
500£0.22498£112.49
Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.38200£3.82
50£0.32180£16.09
100£0.26200£26.20
500£0.21830£109.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000