
EEE-FP0J102AV | |
|---|---|
DigiKey Part Number | P124745TR-ND - Tape & Reel (TR) P124745CT-ND - Cut Tape (CT) P124745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J102AV |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J102AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.80900 | £8.09 |
| 50 | £0.62580 | £31.29 |
| 100 | £0.56800 | £56.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.45980 | £229.90 |
| 1,000 | £0.42899 | £428.99 |
| 1,500 | £0.41345 | £620.17 |
| 2,500 | £0.39612 | £990.30 |
| 3,500 | £0.38594 | £1,350.79 |
| 5,000 | £0.37611 | £1,880.55 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

