470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKJ471XSV

DigiKey Part Number
P124740TR-ND - Tape & Reel (TR)
P124740CT-ND - Cut Tape (CT)
P124740DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKJ471XSV
Description
CAP ALUM 470UF 20% 6.3V SMD
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKJ471XSV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.327" (8.30mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FKJ471XSLPanasonic Industry58110-EEE-FKJ471XSLCT-ND£0.62000Parametric Equivalent
EEE-FKJ471XSPPanasonic Industry2,979P18944CT-ND£0.60000Parametric Equivalent
EEE-FNJ471XULPanasonic Industry1,50410-EEE-FNJ471XULCT-ND£0.57000Parametric Equivalent
EEE-FNJ471XUPPanasonic Industry36810-EEE-FNJ471XUPCT-ND£0.56000Parametric Equivalent
EEE-FNJ471XUVPanasonic Industry73610-EEE-FNJ471XUVCT-ND£1.02000Parametric Equivalent
In-Stock: 1,647
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.66800£6.68
50£0.51360£25.68
100£0.46450£46.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.35069£315.62
1,800£0.32838£591.08
2,700£0.31712£856.22
4,500£0.30457£1,370.57
6,300£0.29720£1,872.36
9,000£0.29008£2,610.72
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800