
EEE-FNJ471XUV | |
|---|---|
DigiKey Part Number | 10-EEE-FNJ471XUVTR-ND - Tape & Reel (TR) 10-EEE-FNJ471XUVCT-ND - Cut Tape (CT) 10-EEE-FNJ471XUVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNJ471XUV |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNJ471XUV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKJ471XSL | Panasonic Industry | 581 | 10-EEE-FKJ471XSLCT-ND | £0.62000 | Parametric Equivalent |
| EEE-FKJ471XSP | Panasonic Industry | 2,979 | P18944CT-ND | £0.60000 | Parametric Equivalent |
| EEE-FKJ471XSV | Panasonic Industry | 1,647 | P124740CT-ND | £1.04000 | Parametric Equivalent |
| EEE-FNJ471XUL | Panasonic Industry | 1,504 | 10-EEE-FNJ471XULCT-ND | £0.57000 | Parametric Equivalent |
| EEE-FNJ471XUP | Panasonic Industry | 368 | 10-EEE-FNJ471XUPCT-ND | £0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.65400 | £6.54 |
| 50 | £0.50180 | £25.09 |
| 100 | £0.45370 | £45.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.34210 | £307.89 |
| 1,800 | £0.32021 | £576.38 |
| 2,700 | £0.30916 | £834.73 |
| 4,500 | £0.29686 | £1,335.87 |
| 6,300 | £0.28962 | £1,824.61 |
| 9,000 | £0.28264 | £2,543.76 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

