
EEE-FK1J100V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J100VTR-ND - Tape & Reel (TR) 10-EEE-FK1J100VCT-ND - Cut Tape (CT) 10-EEE-FK1J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J100V |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J100V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J100L | Panasonic Industry | 2,580 | 10-EEE-FK1J100LCT-ND | £0.44000 | Parametric Equivalent |
| EEE-FK1J100P | Panasonic Industry | 4,959 | PCE3818CT-ND | £0.39000 | Parametric Equivalent |
| EEE-FN1J100L | Panasonic Industry | 38 | 10-EEE-FN1J100LCT-ND | £0.41000 | Parametric Equivalent |
| EEE-FN1J100P | Panasonic Industry | 6,201 | 10-EEE-FN1J100PCT-ND | £0.40000 | Parametric Equivalent |
| EEE-FN1J100V | Panasonic Industry | 3,980 | 10-EEE-FN1J100VCT-ND | £0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.57600 | £5.76 |
| 50 | £0.44040 | £22.02 |
| 100 | £0.39730 | £39.73 |
| 500 | £0.32308 | £161.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29418 | £294.18 |
| 2,000 | £0.27509 | £550.18 |
| 3,000 | £0.26545 | £796.35 |
| 5,000 | £0.25472 | £1,273.60 |
| 7,000 | £0.24841 | £1,738.87 |
| 10,000 | £0.24231 | £2,423.10 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

