10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1J100V

DigiKey Part Number
10-EEE-FN1J100VTR-ND - Tape & Reel (TR)
10-EEE-FN1J100VCT-ND - Cut Tape (CT)
10-EEE-FN1J100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1J100V
Description
CAP ALUM 10UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1J100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
80 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.56700£5.67
50£0.43280£21.64
100£0.39030£39.03
500£0.31710£158.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.28866£288.66
2,000£0.26985£539.70
3,000£0.26035£781.05
5,000£0.24977£1,248.85
7,000£0.24356£1,704.92
10,000£0.23755£2,375.50
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800