Direct
MFR Recommended
Upgrade
Direct

EEE-FK1A122SP | |
|---|---|
DigiKey Part Number | P18949TR-ND - Tape & Reel (TR) P18949CT-ND - Cut Tape (CT) P18949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A122SP |
Description | CAP ALUM 1200UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A122SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.60200 | £6.02 |
| 50 | £0.46040 | £23.02 |
| 100 | £0.41560 | £41.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33226 | £166.13 |
| 1,000 | £0.30843 | £308.43 |
| 1,500 | £0.29640 | £444.60 |
| 2,500 | £0.28299 | £707.48 |
| 3,500 | £0.27511 | £962.89 |
| 5,000 | £0.26750 | £1,337.50 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |





