
EEE-FT1C122UP | |
|---|---|
DigiKey Part Number | P122426TR-ND - Tape & Reel (TR) P122426CT-ND - Cut Tape (CT) P122426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C122UP |
Description | CAP ALUM 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C122UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.79100 | £7.91 |
| 50 | £0.61180 | £30.59 |
| 100 | £0.55500 | £55.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44904 | £224.52 |
| 1,000 | £0.41885 | £418.85 |
| 1,500 | £0.40362 | £605.43 |
| 2,500 | £0.38665 | £966.62 |
| 3,500 | £0.37667 | £1,318.35 |
| 5,000 | £0.36704 | £1,835.20 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

